
The ZR431CSTOB is an adjustable voltage reference from Diodes, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 20V and a minimum output voltage of 2.5V. The device is RoHS compliant and has a tolerance of 2%. It is available in a TO-226-3 package and is mounted through a hole. The ZR431CSTOB is suitable for use in applications requiring a stable voltage reference.
Diodes ZR431CSTOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 50uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
