
The ZR431F is a surface mount voltage reference with a maximum output voltage of 20V and an output current of 100mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23 case. The device is RoHS compliant and available in cut tape packaging.
Sign in to ask questions about the Diodes ZR431F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431F technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
