This industrial-grade voltage reference has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a single function with one output. The JEDEC package code is R-PDSO-G3, with dimensions of 3.5mm in width and 6.5mm in length. The device is packaged in a 3-pin LSOP package type.
Diodes ZR431F005 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.