This industrial voltage reference from Diodes operates within a temperature range of -40°C to 85°C. It features a 3-pin package with a pin count of 3 and a terminal position of dual. The JEDEC package code is R-PDSO-G3, with dimensions of 1.3mm width and 2.9mm length. The device is a single-function, single-output voltage reference.
Diodes ZR431F005-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.