
Adjustable Shunt Voltage Reference IC, offering a precise 0.5% tolerance and an output voltage adjustable up to 20V. This bipolar, three-terminal device operates with a minimum cathode current of 50µA and supports a maximum output current of 100mA. Packaged in a compact SOT-23 (PDSO3) surface-mount case, it features a wide operating temperature range from -40°C to 85°C and a maximum input voltage of 20V. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Diodes ZR431F005TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431F005TA technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 20V |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431F005TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
