
Adjustable voltage reference IC offering 2.5V to 20V output with 1% accuracy. Features a maximum output current of 100mA and a low cathode current of 50µA. Housed in a 3-pin SOT-23 surface-mount package, this RoHS compliant component operates within a temperature range of -40°C to 85°C. Ideal for power management applications requiring precise voltage regulation.
Sign in to ask questions about the Diodes ZR431F01TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431F01TA technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431F01TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
