
The ZR431F01TC is an adjustable voltage reference from Diodes, featuring a package of TO-236-3 and a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum output current of 100mA and a maximum output voltage of 20V, with a minimum output voltage of 2.5V. It is available in a tape and reel packaging with a quantity of 10,000 units.
Sign in to ask questions about the Diodes ZR431F01TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431F01TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 50uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431F01TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
