
Adjustable voltage reference IC offering a 2.5V minimum output voltage, adjustable up to 20V. This three-terminal, bipolar device features a 2% accuracy and a cathode current of 50µA, supporting a maximum output current of 100mA. Packaged in a compact SOT-23 (PDSO3) surface-mount case, it operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 20V. RoHS and REACH SVHC compliant, this component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZR431FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431FTA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
