
The ZR431G01TA is a single-channel Zener voltage reference from Diodes, featuring a maximum output voltage of 20V and a tolerance of 1%. It has a maximum output current of 100mA and is packaged in a TO-261-4 surface-mount package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in quantities of 1000 units, packaged in tape and reel.
Diodes ZR431G01TA technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 50uA |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
