
Adjustable voltage reference IC featuring a 2.5V minimum output voltage and a maximum output voltage of 20V. This bipolar, three-terminal device offers a 2% accuracy and supports an output current of up to 100mA. Designed for surface mounting, it comes in a SOT-223 package with a maximum input voltage of 20V. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZR431GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431GTA technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Cathode Current | 50uA |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | ZR431 |
| Tolerance | 2% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
