
The ZR431GTC is an adjustable zener diode with a maximum input voltage of 20V and a minimum output voltage of 2.5V. It can handle an output current of 100mA and operates within a temperature range of -40°C to 85°C. The diode is packaged in a TO-261-4 case and is available in a tape and reel packaging with 4000 units per package. It is not RoHS compliant.
Diodes ZR431GTC technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 50uA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.