
The ZR431LC02L is a voltage reference from Diodes, packaged in a TO-92-3 case and available in bulk quantities. It features an adjustable output voltage range from 1.24V to 10V and a maximum output current of 25mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Diodes ZR431LC02L technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 100uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
No datasheet is available for this part.
