The ZR431LC02STOB is a voltage reference from Diodes with a maximum output voltage of 10V and a minimum output voltage of 1.24V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 25mA. This adjustable voltage reference is available in a TO-226-3 package and is RoHS compliant.
Diodes ZR431LC02STOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 100uA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Through Hole |
| Output Current | 25mA |
| Output Type | Adjustable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reference Type | Adjustable, Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2.5% |
| RoHS | Compliant |
No datasheet is available for this part.