
Adjustable two-terminal voltage reference IC, offering a 1.24V minimum output voltage with a 2.5% accuracy. This bipolar device features a 10V maximum output voltage and supports an output current up to 25mA. Designed for surface mounting, it is housed in a compact SOT-23 package (PDSO3) with dimensions of 2.9mm length, 1.3mm width, and 1mm height. Operating within a temperature range of -40°C to 85°C, it requires a minimum input voltage of 1.25V and can handle a maximum input voltage of 10V.
Sign in to ask questions about the Diodes ZR431LF02TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431LF02TA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2.5% |
| Voltage | 10V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZR431LF02TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
