
The ZR431ZTA is a single Zener diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a package of TO-243AA. The diode has a maximum output current of 100mA and an output voltage of 20V with a tolerance of 2%. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Diodes ZR431ZTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZR431ZTA technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 50uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZR431ZTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.