
The ZRA124F01TC is a surface mount zener diode with a nominal output voltage of 1.24V and a tolerance of 1%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is packaged in a TO-236-3 case and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Sign in to ask questions about the Diodes ZRA124F01TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRA124F01TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 50uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.24V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRA124F01TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
