The ZRA125F01TC is an industrial-grade voltage reference with a maximum operating temperature of 85°C. It has a single output and is packaged in a TSOP-6 package. The device is designed for use in a variety of applications, including those requiring a stable voltage reference. The ZRA125F01TC is a single-function device with a dual terminal position. It measures 1.3mm in width and 2.86mm in length. The device is rated for operation from -40°C to 85°C.
Diodes ZRA125F01TC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.86 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.