Diodes ZRA245N801TA technical specifications.
| Package/Case | SOIC |
| Cathode Current | 2mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.45V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.45V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.
