The ZRA245N803TA is a shunt voltage reference from Diodes with a fixed output voltage of 2.45V and a tolerance of 3%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a surface mount SOP package and is packaged on a tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Diodes ZRA245N803TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRA245N803TA technical specifications.
| Package/Case | SOP |
| Cathode Current | 2mA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.45V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Output Type | Fixed |
| Output Voltage | 2.45V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRA245N803TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
