Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ZRA245N803TC Datasheet | Voltage References | Diodes
Browse
Manufacturers
API
BOM
Account
DIODES
ZRA245N803TC
Datasheet
Diodes
ZRA245N803TC
ZRA245N803TC
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Voltage References
ZRA245N803TC
Package
SO
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Diodes ZRA245N803TC technical specifications.
General
Package/Case
SO
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Output Voltage
2.45V
Packaging
Tape and Reel
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account