IC Vref Shunt Prec 2.5V 8-SOP
Diodes ZRA250N803TA technical specifications.
| Package/Case | SOIC |
| Cathode Current | 50uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
No datasheet is available for this part.