Sign in to ask questions about the Diodes ZRB500A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRB500A01 technical specifications.
| Cathode Current | 50uA |
| Height | 4.01mm |
| Lead Free | Contains Lead |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRB500A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
