
5V fixed shunt voltage reference, bipolar, with 1% tolerance. Features a 5V output voltage and a maximum output current of 15mA. Operates with a cathode current of 50µA and a maximum input voltage of 5V. Packaged in a 3-pin SOT-23 surface mount package, this RoHS compliant component has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes ZRB500F01TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRB500F01TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Current Rating | 25mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 20V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRB500F01TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
