The Diodes ZRB500F02TC is a 5V shunt voltage reference with a tolerance of 2%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000. It is not RoHS compliant.
Diodes ZRB500F02TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 50uA |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
