
This two-terminal voltage reference IC provides a stable 5V output with a 3% tolerance. Designed for surface mounting in a compact SOT-23 package, it operates with a minimum cathode current of 50µA and a maximum output current of 15mA. The device features a fixed output type and is RoHS compliant, suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Diodes ZRB500F03TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRB500F03TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 50uA |
| Current Rating | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 50uA |
| Mount | Surface Mount |
| Operating Supply Current | 15mA |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRB500F03TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
