The ZRC250A02STOB is a 2.5V shunt voltage reference from Diodes, packaged in a TO-226-3 through-hole package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5mA. The device is RoHS compliant and lead free, and is packaged in a tape and reel format with 2000 units per package.
Sign in to ask questions about the Diodes ZRC250A02STOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC250A02STOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC250A02STOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
