
The ZRC250N801TA is a single Zener diode with a nominal output voltage of 2.5V and an output current of 5mA. It has a tolerance of 1% and is packaged in a surface mount SO-8 package. The diode is rated for operation between -40°C and 85°C and is available in cut tape packaging. However, it is not RoHS compliant and contains lead, making it non-compliant with certain environmental regulations.
Sign in to ask questions about the Diodes ZRC250N801TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC250N801TA technical specifications.
| Package/Case | SO |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC250N801TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
