The ZRC250Y03 is a voltage reference IC with an output voltage of 2.5V. It has a shunt type reference and operates over a temperature range of -40°C to 85°C. The device is available in bulk packaging with a quantity of 4000 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Width | 2.41mm |
| RoHS | Not Compliant |