
The ZRC330A01 is a fixed voltage shunt regulator with a nominal output voltage of 3.3V and a tolerance of 1%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a TO-92 package and is RoHS compliant. The ZRC330A01 has a maximum cathode current of 20uA and an operating supply current of 5mA.
Sign in to ask questions about the Diodes ZRC330A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC330A01 technical specifications.
| Cathode Current | 20uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC330A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
