
The ZRC330A03STOA is a Zener diode with a fixed output voltage of 3.3V and a tolerance of 3%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is available in a TO-226-3 package and is mounted through a hole. It is RoHS compliant and has a packaging quantity of 2000 units per reel.
Sign in to ask questions about the Diodes ZRC330A03STOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC330A03STOA technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC330A03STOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
