Two Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3, SOT-23, 3 PIN
Diodes ZRC330F01 technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.