The ZRC330F02 is an industrial-grade voltage reference IC with a maximum operating temperature of 85°C and a voltage tolerance of 2%. It has a 3-pin package type TSOP-6 and a temperature grade of industrial. The device has a number of terminals of 3 and a number of functions of 1, with a number of outputs of 1. It is manufactured by Diodes.
Diodes ZRC330F02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.