
3.3V two-terminal shunt voltage reference IC, offering a fixed output voltage of 3.3V with a 2% tolerance. This bipolar device features a maximum output current of 5mA and operates with a cathode current as low as 20µA. Packaged in a compact SOT-23-3 surface-mount case, it is designed for efficient power management. The component is RoHS and REACH SVHC compliant, operating across a temperature range of -40°C to 85°C.
Diodes ZRC330F02TA technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 20uA |
| Current Rating | 5mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.