
The Diodes ZRC330F03TC is a 3.3V shunt regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a nominal supply current of 5mA and an output current of 5mA. The device is packaged in a TO-236-3 case and is available in quantities of 10000. It is RoHS compliant and meets Reach SVHC requirements.
Sign in to ask questions about the Diodes ZRC330F03TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC330F03TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC330F03TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
