
The Diodes ZRC330N801TA is a 3.3V shunt voltage reference with a tolerance of 1%. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 5mA. The device is packaged in a surface mount SO package with dimensions of 1.5mm height, 4mm width, and 5mm length. It is not RoHS compliant, but is Reach SVHC compliant.
Sign in to ask questions about the Diodes ZRC330N801TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC330N801TA technical specifications.
| Package/Case | SO |
| Cathode Current | 20uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC330N801TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
