
The ZRC400A01 is a fixed voltage shunt reference from Diodes, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 4.096V with a tolerance of 1%. The device is available in a TO-92 package and is mounted through a hole. The ZRC400A01 is RoHS compliant and suitable for use in applications where a stable voltage reference is required.
Sign in to ask questions about the Diodes ZRC400A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC400A01 technical specifications.
| Cathode Current | 23uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC400A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
