The Diodes ZRC400A02STOB is a 4.096V fixed voltage shunt regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TO-226-3 case and is designed for through-hole mounting. The device has a nominal supply current of 5mA and an output current of 5mA. It is RoHS compliant and meets Reach SVHC requirements.
Sign in to ask questions about the Diodes ZRC400A02STOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC400A02STOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 23uA |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC400A02STOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
