
The ZRC400A03 is a fixed voltage reference from Diodes, operating from -40°C to 85°C. It has a minimum output voltage of 4.096V and a tolerance of 3%. The device is packaged in a TO-92, and is available in quantities of 4000. It is RoHS compliant and suitable for use in through hole mounting.
Sign in to ask questions about the Diodes ZRC400A03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC400A03 technical specifications.
| Cathode Current | 23uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC400A03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
