
The ZRC400F01TC is a fixed voltage reference from Diodes, operating over a temperature range of -40°C to 85°C. It has a nominal output voltage of 4.096V and an output current of 5mA. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000 per reel. The ZRC400F01TC is not RoHS compliant.
Sign in to ask questions about the Diodes ZRC400F01TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC400F01TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 23uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC400F01TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
