
Surface mount two-terminal voltage reference IC offering a fixed 4.096V output with 2% tolerance. This bipolar device operates with a cathode current of 23µA and supports an output current up to 5mA. Packaged in a compact PDSO3 (SOT-23) with 3 pins, it features a wide operating temperature range from -40°C to 85°C. The component is lead-free, RoHS compliant, and REACH SVHC compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Diodes ZRC400F02TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC400F02TA technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 23uA |
| Current Rating | 5mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Min Output Voltage | 4.096V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC400F02TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
