The ZRC500A01STOB is a Zener diode with a fixed output voltage of 5V and a tolerance of 1%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is packaged in a TO-226-3 case and is mounted through a hole. It has a cathode current of 25uA and an operating supply current of 5mA. The diode is not RoHS compliant.
Sign in to ask questions about the Diodes ZRC500A01STOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC500A01STOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 25uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC500A01STOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
