The ZRC500A02STOA is a 5V shunt voltage reference from Diodes, featuring a 2% tolerance and a TO-226-3 package. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 5mA. This component is lead-free and RoHS compliant, with a packaging option of tape and reel in quantities of 2000. The ZRC500A02STOA is a shunt voltage reference suitable for various applications.
Diodes ZRC500A02STOA technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 25uA |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
No datasheet is available for this part.
