
The ZRC500A02STOB is a 5V fixed voltage shunt regulator with a maximum output current of 5mA and a tolerance of 2%. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-226-3 package, suitable for through-hole mounting. This device is not RoHS compliant.
Sign in to ask questions about the Diodes ZRC500A02STOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC500A02STOB technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 25uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRC500A02STOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
