
5V two-terminal voltage reference IC, featuring a fixed output voltage with 1% tolerance. This bipolar device operates with a cathode current of 25µA and a nominal supply current of 5mA, supporting an output current up to 5mA. Housed in a compact SOT-23 (PDSO3) surface-mount package, it offers a wide operating temperature range from -40°C to 85°C and a maximum input voltage of 5V. This component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZRC500F01TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRC500F01TA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 25uA |
| Current Rating | 5mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Operating Supply Current | 5mA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRC500F01TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
