The Diodes ZRC500F03TC is a 5V fixed voltage shunt regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a cathode current of 25uA and an output current of 5mA. The device is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000 per reel. The ZRC500F03TC is not RoHS compliant.
Diodes ZRC500F03TC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 25uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
No datasheet is available for this part.
