This industrial voltage reference from Diodes features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a 8-pin SOP package. The device has a single function and a single output.
Checking distributor stock and pricing after the page loads.
Diodes ZREF25D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.