The ZREF50 is a single-terminal zener voltage reference with a maximum operating temperature of 85C and a temperature grade of industrial. It has a voltage tolerance of 1% and is available in a JEDEC package code R-PSIP-T2. The device is a single-function, single-output voltage reference with a terminal position of single and a number of terminals of 2.
Diodes ZREF50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T2 |
| Width | 2.285 |
| Length | 4.57 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZREF50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.