Sign in to ask questions about the Diodes ZRT050GA1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRT050GA1TA technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 150uA |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4.9V |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 4.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZRT050GA1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
