
The ZRT062GA1TA is a Zener diode shunt reference from Diodes, featuring a fixed output voltage of 6.17V with a tolerance of 1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a TO-261-4 surface mount package and is available in quantities of 1000. It is not RoHS compliant.
Sign in to ask questions about the Diodes ZRT062GA1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZRT062GA1TA technical specifications.
| Package/Case | TO-261-4 |
| Cathode Current | 150uA |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 6.17V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 6.17V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZRT062GA1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
