Diodes ZSCT1555D8 technical specifications.
| Package/Case | DIP |
| Frequency | 330kHz |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 2000ns |
| RoHS Compliant | No |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSCT1555D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
